Reference Only

SA56-11GWA

LED Displays & Accessories HI EFF GRN DIFFUSED

Manufacturer:

Mfr Part:
SA56-11GWA

TTI Part:
SA56-11GWA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.56 in
Module Size - W x H x T12.7 mm x 19.05 mm x 8 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Anode
Luminous Intensity10500 ucd
If - Forward Current10 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption62.5 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H8 mm x 14.22 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.03$41.20
$1.02$122.40
$1.01$525.20
$0.93$930.00
$0.92$1,840.00
$0.88$4,400.00
$0.85$8,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes