Reference Only
SA36-11SURKWA
New Product
LED Displays & Accessories .36" SINGLE DIGIT RED LED DISPLAY
Datasheet
SA36-11SURKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.36 in | |
| Module Size - W x H x T | 7.5 mm x 14 mm x 8.5 mm | |
| Illumination Color | Red | |
| Wavelength | 645 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 28000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 4.82 mm x 9.14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
612
On Order
612 expected 17-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,016 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $1,794.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.