Reference Only

SA36-11GWA

LED Displays & Accessories Single Green 568nm Common Anode

Manufacturer:

Mfr Part:
SA36-11GWA

TTI Part:
SA36-11GWA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.36 in
Module Size - W x H x T7.5 mm x 14 mm x 8.5 mm
Illumination ColorGreen
Wavelength565 nm
ConfigurationCommon Anode
Luminous Intensity3500 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption62.5 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H4.82 mm x 9.14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,052In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.