Reference Only
SA32-61QBWB-2BCB
New Product
LED Displays & Accessories .32"R.ANGL 7 SEGMENT BLUE
Datasheet
SA32-61QBWB-2BCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | Single Digit Numeric Display | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 4 mm x 8 mm | |
| Module Size - W x H x T | 5 mm x 11 mm x 7.8 mm | |
| Illumination Color | Blue | |
| Wavelength | 465 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 13000 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 3 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Power Consumption | 120 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 63 / Multiples: 63)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.82 | $366.66 | |
| $5.53 | $696.78 | |
| $4.99 | $2,514.96 | |
| $4.76 | $4,798.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes