
SA18-11GWA
LED Displays & Accessories 44.5MM(1.75IN)SINGLE DIGIT DSP
Datasheet
SA18-11GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Number of Digits | 4.5 Digit | |
| Character Size | 1.8 in | |
| Configuration | Common Anode | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
91In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.97 | $64.61 | |
| $4.93 | $512.72 | |
| $4.88 | $2,474.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes