Reference Only
SA10-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT
Datasheet
SA10-11EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 13 mm x 26 mm | |
| Module Size - W x H x T | 22.5 mm x 32.9 mm x 8.5 mm | |
| Illumination Color | Red | |
| Wavelength | 617 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 23 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,650
On Order
1,650 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,010 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $4,241.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes