Reference Only

PDC54-11GWA

LED Displays & Accessories .54 DUAL GREEN

Manufacturer:

Mfr Part:
PDC54-11GWA

TTI Part:
PDC54-11GWA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type14 Segment
Number of Digits2 Digit
Character Size7.97 mm x 13.8 mm
Module Size - W x H x T25.2 mm x 21.2 mm x 7.8 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Cathode
Luminous Intensity8000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption105 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H20.67 mm x 13.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Available Regional Inventory
22,520 available now at ttiasia.com
Sign in to add projects and notes