Reference Only
PDC54-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA
Datasheet
PDC54-11EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 14 Segment | |
| Number of Digits | 2 Digit | |
| Character Size | 7.97 mm x 13.5 mm | |
| Module Size - W x H x T | 25.2 mm x 21.2 mm x 7.8 mm | |
| Illumination Color | Red | |
| Wavelength | 625 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 4700 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $5,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes