Reference Only

KB2450YW

LED Bars & Arrays Yellow 588nm 50mcd Diffused Light Bar

Manufacturer:

Mfr Part:
KB2450YW

TTI Part:
KB2450YW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorYellow
Wavelength/Color Temperature588 nm
Wavelength588 nm
Luminous Intensity44 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
PackagingTube
Length20.04 mm
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width4.86 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.79$1,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.