Reference Only

KB2300EW

LED Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR

Manufacturer:

Mfr Part:
KB2300EW

TTI Part:
KB2300EW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorRed
Wavelength625 nm
Luminous Intensity40 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
PackagingTube
Length9.94 mm
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width4.86 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes