Reference Only

KB-G100SURKW

LED Bars & Arrays 8.89X8.89MM RED LT BAR LED DISPLAY

Manufacturer:

Mfr Part:
KB-G100SURKW

TTI Part:
KB-G100SURKW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorRed
Wavelength/Color Temperature645 nm
Luminous Intensity210 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
PackagingTube
Length20.04 mm
Operating Supply Voltage1.95 V
Product TypeLED Bars and Arrays
SubcategoryLED Indication
Width9.94 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.66$41.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.