Reference Only
DE4YD
LED Bars & Arrays Yellow 588nm 31mcd Diffused Light Bar
Datasheet
DE4YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Yellow | |
| Wavelength/Color Temperature | 588 nm | |
| Wavelength | 588 nm | |
| Luminous Intensity | 35 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 75 mW | |
| Packaging | Tube | |
| Length | 15 mm | |
| Operating Supply Voltage | 2.1 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 330 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $643.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes