Reference Only
DC10GWA
LED Bars & Arrays GREEN DIFFUSED 10 SEGMENT
Datasheet
DC10GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Bars & Arrays | |
| Product | LED Light Bars | |
| Illumination Color | Green | |
| Wavelength/Color Temperature | 568 nm | |
| Wavelength | 568 nm | |
| Luminous Intensity | 12 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 62.5 mW | |
| Packaging | Tube | |
| Operating Supply Voltage | 2.2 V | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $38.80 | |
| $1.92 | $192.00 | |
| $1.90 | $380.00 | |
| $1.88 | $940.00 | |
| $1.79 | $1,790.00 | |
| $1.77 | $3,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes