Reference Only
CB55
LED Mounting Hardware 5MM LED HOUSING BLACK NYLON 6/6
Datasheet
CB55 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounting Clips | |
| LED Size | T-1 3/4 (5 mm) | |
| Material | Nylon | |
| Color | Black | |
| Body Length | 7.1 mm | |
| Packaging | Bulk | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,000
On Order
10,000 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $60.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes