Reference Only

APTR3216SECK/J3-PRV

Single Color LEDs 3.2x1.6mm RED

Manufacturer:

Mfr Part:
APTR3216SECK/J3-PRV

TTI Part:
APTR3216SECK/J3-PRV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature625 nm
Luminous Intensity1.1 cd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating84 mW
Lens ColorColorless
Lens Dimensions1.4 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesHELI-R
PackagingReel
Height1.05 mm
Illumination ColorRed
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width1.6 mm
Part # AliasesKPTR-3216SECK-J3-PRV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10,000
On Order
10,000 expected 01-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.20$4,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes