Reference Only

APTL3216SYCK01

Single Color LEDs 3.2x1.6mm YELLOW REVERSE

Manufacturer:

Mfr Part:
APTL3216SYCK01

TTI Part:
APTL3216SYCK01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature590 nm
Luminous Intensity350 mcd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeRound
Lens TransparencyWater Clear
SeriesHELI-R
PackagingReel
Height1.1 mm
Illumination ColorYellow
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle80 deg
Width1.6 mm
Part # AliasesKPTL-3216SYCK-01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

88,000
On Order
88,000 expected 14-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.096$384.00
$0.091$1,820.00
Need more?
Sign in to add projects and notes