Reference Only

APTL3216SURCK

Single Color LEDs Red 630nm Water Clear 1000mcd

Manufacturer:

Mfr Part:
APTL3216SURCK

TTI Part:
APTL3216SURCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity550 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeRound
Lens TransparencyWater Clear
PackagingReel
Height1.1 mm
Illumination ColorRed
Length3.2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.6 mm
Part # AliasesKPTL-3216SURCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

30,000 expected 01-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.081$162.00
$0.079$316.00
$0.077$462.00
$0.076$760.00
Need more?

My Notes

Sign into see notes.