Reference Only

APTL3216SECK

Single Color LEDs Orange 601nm Water Clear 1300mcd

Manufacturer:

Mfr Part:
APTL3216SECK

TTI Part:
APTL3216SECK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductOrange LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature601 nm
Illumination ColorOrange
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeRound
Lens TransparencyWater Clear
PackagingReel
Height1.1 mm
Length3.2 mm
Luminous Intensity550 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.6 mm
Part # AliasesKPTL-3216SECK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.085$340.00
$0.077$1,540.00
Need more?

My Notes

Sign into see notes.