Reference Only
APTFD3535VBDSEJ3ZGGC
Multi-Color LEDs 3.5X3.5MM RED/GREEN/BLUE DOME
Datasheet
APTFD3535VBDSEJ3ZGGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Wavelength/Color Temperature | 465 nm, 520 nm, 640 nm | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.2 V, 3.2 V, 3.3 V | |
| Power Rating | 84 mW, 120 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.5 mm x 3.5 mm | |
| Lens Shape | Square | |
| Height | 1.25 mm | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $2,440.00 | |
| $1.15 | $23,000.00 |
Need more?
My Notes
Sign into see notes.