Reference Only

APTF1616LSEEZGKQBKC

Multi-Color LEDs 1.6x1.6MM LOW CU RGB SMD

Manufacturer:

Mfr Part:
APTF1616LSEEZGKQBKC

TTI Part:
APTF1616LSEEZGKQBKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case0606 (1616 metric)
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 525 nm, 465 nm
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage2.1 V, 3.1 V, 3.1 V
Power Rating75 mW, 102.5 mW, 120 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.7 mm
Length1.6 mm
Luminous Intensity15 mcd, 50 mcd, 14 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHeliColour
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm
Part # AliasesKPTF-1616LRGBC-11

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

154,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.282$564.00
Need more?
Sign in to add projects and notes