Reference Only

APTD3216SYCK

Single Color LEDs Yellow Water Clear 590nm 250mcd

Manufacturer:

Mfr Part:
APTD3216SYCK

TTI Part:
APTD3216SYCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature590 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height1.8 mm
Length3.2 mm
Luminous Intensity900 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle50 deg
Width1.6 mm
Part # AliasesKPTD-3216SYCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.084$168.00
$0.083$332.00
$0.082$492.00
$0.079$790.00
Need more?

My Notes

Sign into see notes.