APTD3216LSEC/J3-01 Kingbright

APTD3216LSEC/J3-01

Single Color LEDs 3.2X1.6MM RED SMD LED

Manufacturer:

Mfr Part:
APTD3216LSEC/J3-01

TTI Part:
APTD3216LSEC/J3-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
PackagingReel
Illumination ColorRed
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

10,000
On Order
10,000 expected 02-Nov-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes