Reference Only

APTD1608QBC/D

Single Color LEDs SMD Blue 470nm 250mcd

Manufacturer:

Mfr Part:
APTD1608QBC/D

TTI Part:
APTD1608QBC/D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature470 nm
Illumination ColorBlue
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions0.7 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height0.95 mm
Length1.6 mm
Luminous Intensity250 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width0.8 mm
Part # AliasesKPTD-1608QBC-D

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.126$252.00
$0.124$496.00
$0.122$732.00
Need more?

My Notes

Sign into see notes.