Reference Only

APTD1608LSURCK

Single Color LEDs 0603 Dome Lens LED Red- 630nm

Manufacturer:

Mfr Part:
APTD1608LSURCK

TTI Part:
APTD1608LSURCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity110 mcd
If - Forward Current2 mA
Vf - Forward Voltage1.75 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions0.7 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesHeliDome
PackagingReel
Height0.95 mm
Illumination ColorRed
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width0.8 mm
Part # AliasesKPTD-1608LSURCK-2.1VFU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.084$168.00
$0.083$332.00
$0.082$492.00
$0.081$810.00
Need more?
Sign in to add projects and notes