Reference Only

APTBD3216SURKCGKC-01

Multi-Color LEDs 3.2x1.6mm RED GREEN REVERSE

Manufacturer:

Mfr Part:
APTBD3216SURKCGKC-01

TTI Part:
APTBD3216SURKCGKC-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle30 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.6 mm
Lens ShapeDome
Lens TransparencyWater Clear
Height1.8 mm
Length3.2 mm
Luminous Intensity1.5 cd, 250 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesHELI-R
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.6 mm
Part # AliasesKPTBD-3216SURKCGKC-01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.175$350.00
$0.161$3,220.00
Need more?

My Notes

Sign into see notes.