Reference Only

APTB1612SURKQWDF

Multi-Color LEDs 1.6X1.2MM RED/WHITE SMD LED

Manufacturer:

Mfr Part:
APTB1612SURKQWDF

TTI Part:
APTB1612SURKQWDF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0605 (1611 metric)
Illumination ColorRed, White
Wavelength/Color Temperature630 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage2.5 V, 4 V
Power Rating75 mW, 120 mW
Lens ColorColorless
Lens Dimensions1.25 mm x 1.2 mm
Lens ShapeRectangular
Length1.6 mm
Luminous Intensity200 mcd, 220 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes