APT3216-CPJ22 Kingbright

APT3216-CPJ22

Single Color LEDs 3.2X1.6MM RED SMD LED

Manufacturer:

Mfr Part:
APT3216-CPJ22

TTI Part:
APT3216-CPJ22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
PackagingReel
Illumination ColorRed
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.053$530.00
$0.052$1,040.00
$0.052$1,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.