Reference Only

APT2012ZGC

Single Color LEDs Green 525nm Water Clear 300mcd

Manufacturer:

Mfr Part:
APT2012ZGC

TTI Part:
APT2012ZGC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity300 mcd
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.75 mm
Illumination ColorGreen
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.25 mm
Part # AliasesKPT-2012ZGC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

28,000 expected 02-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.197$394.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.42546$10.63
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes