Reference Only

APT2012LZGCK

Single Color LEDs 2.0X1.2MM LOW CRNT

Manufacturer:

Mfr Part:
APT2012LZGCK

TTI Part:
APT2012LZGCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature525 nm
Luminous Intensity50 mcd
If - Forward Current2 mA
Vf - Forward Voltage2.65 V
Power Rating102.5 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesAPT2012
PackagingReel
Height0.75 mm
Illumination ColorGreen
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.25 mm
Part # AliasesKPT-2012LZGCK-3.0U

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.162$324.00
$0.157$628.00
Need more?
Sign in to add projects and notes