APT2012LSURCK Kingbright

APT2012LSURCK

Single Color LEDs 2.0X1.2MM S RED SMD LED

Manufacturer:

Mfr Part:
APT2012LSURCK

TTI Part:
APT2012LSURCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
PackagingReel
Illumination ColorRed
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 08-Oct-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.