APT2012-CAJ22 Kingbright

APT2012-CAJ22

Single Color LEDs 2.0X1.2MM LED CWHT SMD

Manufacturer:

Mfr Part:
APT2012-CAJ22

TTI Part:
APT2012-CAJ22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
PackagingReel
Illumination ColorWhite
Product TypeWhite LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.198$396.00
$0.165$3,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes