Reference Only

APT1608YC

Single Color LEDs YELLOW WATER CLEAR

Manufacturer:

Mfr Part:
APT1608YC

TTI Part:
APT1608YC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature588 nm
Luminous Intensity8 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.75 mm
Illumination ColorYellow
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesKPT-1608YC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.051$102.00
$0.05$200.00
$0.05$300.00
$0.049$490.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes