Reference Only

APT1608SYC

Single Color LEDs YELLOW WATER CLEAR

Manufacturer:

Mfr Part:
APT1608SYC

TTI Part:
APT1608SYC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Wavelength/Color Temperature588 nm
Illumination ColorYellow
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating125 mW
Lens ColorColorless
Lens Dimensions1.2 mm x 0.8 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingReel
Height0.75 mm
Length1.6 mm
Luminous Intensity150 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesKPT-1608SYC-K2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 30-Jul-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.