Reference Only

APT1608SURCK-AMT

Single Color LEDs 1.6 x 0.8 mm SMD Chip LED Lamp

Manufacturer:

Mfr Part:
APT1608SURCK-AMT

TTI Part:
APT1608SURCK-AMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
Illumination ColorRed
PackagingReel
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Part # AliasesKPT-1608SURCK-AT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.