Reference Only

APT1608QWF/G

Single Color LEDs 1.6X0.8MM WHITE SMD LED

Manufacturer:

Mfr Part:
APT1608QWF/G

TTI Part:
APT1608QWF/G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
Mounting StyleSMD/SMT
PackagingReel
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 31-Aug-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.