Reference Only

APS3227SP1C-P22

Ambient Light Sensors 3.2x2.7mm AMBIENT LIGHT PHOTO SENSOR

Manufacturer:

Mfr Part:
APS3227SP1C-P22

TTI Part:
APS3227SP1C-P22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryAmbient Light Sensors
ProductAmbient Light Sensors
Package / CaseSMD-4
Mounting StyleSMD/SMT
Peak Wavelength580 nm
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Half Intensity Angle Degrees120 deg
Moisture SensitiveYes
Product TypeAmbient Light Sensors
SubcategoryOptical Detectors & Sensors
TypeNPN Phototransistor
Part # AliasesKPS-3227SP1C

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.222$444.00
$0.219$876.00
$0.216$1,296.00
$0.213$2,130.00
$0.209$4,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes