Reference Only

APL3015PYC-F01

Single Color LEDs Yellow 585nm 10mcd 105mW Water Clear

Manufacturer:

Mfr Part:
APL3015PYC-F01

TTI Part:
APL3015PYC-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case1206 (3216 metric)
Wavelength/Color Temperature585 nm
Luminous Intensity10 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating105 mW
Lens ColorColorless
Lens Dimensions2 mm x 1.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height1.4 mm
Illumination ColorYellow
Length3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle70 deg
Width1.5 mm
Part # AliasesKPL-3015PYC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.085$170.00
$0.084$336.00
$0.083$830.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.