Reference Only

APHM1608SGCT

Single Color LEDs 1.6X0.8MM LED DOME LENS

Manufacturer:

Mfr Part:
APHM1608SGCT

TTI Part:
APHM1608SGCT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature568 nm
Luminous Intensity25 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Power Rating62.5 mW
Lens ColorColorless
Lens Dimensions1.25 mm x 0.6 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.7 mm
Illumination ColorGreen
Length1.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.8 mm
Part # AliasesKPHM-1608SGC-T

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.06$240.00
$0.059$1,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes