Reference Only

APHHS1005SURCK

Single Color LEDs RED WTR CLEAR 150mcd 650nm

Manufacturer:

Mfr Part:
APHHS1005SURCK

TTI Part:
APHHS1005SURCK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Wavelength/Color Temperature630 nm
Illumination ColorRed
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions0.8 mm x 0.5 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.5 mm
Length1 mm
Luminous Intensity220 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width0.5 mm
Part # AliasesKPHHS-1005SURCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

144,000In Stock

294,000 expected 13-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.088$176.00
$0.086$344.00
$0.083$664.00
$0.079$948.00
$0.074$1,480.00
Need more?

My Notes

Sign into see notes.