Reference Only
APHHS1005LCGCK
Single Color LEDs 1.0 x 0.5 mm SMD Chip LED Lamp
Datasheet
APHHS1005LCGCK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 574 nm | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.65 V | |
| Lens Color | Colorless | |
| Lens Shape | Rectangle | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 0.5 mm | |
| Illumination Color | Green | |
| Length | 1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 0.5 mm | |
| Part # Aliases | KPHHS-1005LCGCK-2.2U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $160.00 |
Need more?
Sign in to add projects and notes