Reference Only

APHF1608LSEEQBDZGKC

Multi-Color LEDs RGB 0603 SMD

Manufacturer:

Mfr Part:
APHF1608LSEEQBDZGKC

TTI Part:
APHF1608LSEEQBDZGKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 525 nm, 465 nm
Viewing Angle140 deg
If - Forward Current2 mA
Vf - Forward Voltage1.8 V, 2.65 V, 2.65 V
Power Rating75 mW, 80 mW, 82 mW
Lens ColorColorless
Lens Dimensions0.7 mm
Lens ShapeDome
Lens TransparencyWater Clear
Height0.5 mm
Length1.6 mm
Luminous Intensity15 mcd, 70 mcd, 10 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.8 mm
Part # AliasesKPHF-1608LRBGC-11-GX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.239$956.00
$0.226$4,520.00
Need more?

My Notes

Sign into see notes.