Reference Only

APHCM2012SYCK-F01

Multi-Color LEDs Yellow 590nm Water Clear

Manufacturer:

Mfr Part:
APHCM2012SYCK-F01

TTI Part:
APHCM2012SYCK-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Illumination ColorYellow
Wavelength/Color Temperature590 nm
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.45 mm
Length2 mm
Luminous Intensity150 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm
Part # AliasesKPHCM-2012SYCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

68,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.055$110.00
$0.054$216.00
$0.053$318.00
$0.053$530.00
Need more?
Sign in to add projects and notes