Reference Only

APHCM2012SURCK-F01

Single Color LEDs Red 635nm Water Clear

Manufacturer:

Mfr Part:
APHCM2012SURCK-F01

TTI Part:
APHCM2012SURCK-F01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature630 nm
Luminous Intensity220 mcd
If - Forward Current20 mA
Vf - Forward Voltage1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
PackagingReel
Height0.45 mm
Illumination ColorRed
Length2 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle110 deg
Width1.25 mm
Part # AliasesKPHCM-2012SURCK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.051$102.00
$0.049$196.00
$0.048$288.00
$0.046$460.00
Need more?
Sign in to add projects and notes