Reference Only

APHBM2012SURKCGKC

Multi-Color LEDs Red/Green Dual Color

Manufacturer:

Mfr Part:
APHBM2012SURKCGKC

TTI Part:
APHBM2012SURKCGKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 570 nm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.3 mm x 1.25 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.45 mm
Length2 mm
Luminous Intensity220 mcd, 80 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width1.25 mm
Part # AliasesKPHBM-2012SURKCGKC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

96,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.12$240.00
$0.119$476.00
$0.118$708.00
Need more?
Sign in to add projects and notes