Reference Only

APHB1608ZGSURKC

Multi-Color LEDs Grn/Red 350/230mcd 525/630nm Water Clr

Manufacturer:

Mfr Part:
APHB1608ZGSURKC

TTI Part:
APHB1608ZGSURKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorRed, Green
Wavelength/Color Temperature630 nm, 525 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage3.3 V, 1.95 V
Power Rating75 mW, 102.5 mW
Lens ColorColorless
Lens Dimensions1.6 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.5 mm
Length1.6 mm
Luminous Intensity350 mcd, 230 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.8 mm
Part # AliasesKPHB-1608ZGSURKC-GX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.313$626.00
$0.293$1,172.00
$0.289$1,734.00
$0.268$2,680.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.56303$5.63
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.