Reference Only
APHB1608SYKSURKC-HT
New Product
Multi-Color LEDs 1.6X0.8MM HIGH TEMP. BI-COLOR YELLOW/RED SMD LED
Datasheet
APHB1608SYKSURKC-HT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | Red, Yellow | |
| Wavelength/Color Temperature | 590 nm, 645 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V, 1.95 V | |
| Power Rating | 75 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.8 mm x 0,8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Configuration | Dual | |
| Height | 0.5 mm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | APHB1608 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $24.20 | |
| $0.239 | $119.50 | |
| $0.237 | $237.00 | |
| $0.235 | $470.00 | |
| $0.227 | $908.00 | |
| $0.225 | $1,350.00 | |
| $0.209 | $2,090.00 |
Need more?
My Notes
Sign into see notes.