Reference Only

APHB1608SYKSURKC

Multi-Color LEDs Yel/Red 180/230mcd 590/630nm Water Clr

Manufacturer:

Mfr Part:
APHB1608SYKSURKC

TTI Part:
APHB1608SYKSURKC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorRed, Yellow
Wavelength/Color Temperature630 nm, 590 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 1.95 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions1.6 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Height0.5 mm
Length1.6 mm
Luminous Intensity180 mcd, 230 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.8 mm
Part # AliasesKPHB-1608SYKSURKC-GX

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.116$464.00
$0.113$2,260.00
Need more?
Sign in to add projects and notes