Reference Only
APHB1608LVBDZGKC
Multi-Color LEDs 1.6x0.8MM LOW CU BLUE/GREEN SMD
Datasheet
APHB1608LVBDZGKC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Illumination Color | Green, Blue | |
| Wavelength/Color Temperature | 525 nm, 470 nm | |
| Viewing Angle | 130 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.65 V, 2.65 V | |
| Lens Color | Colorless | |
| Lens Transparency | Water Clear | |
| Length | 1.6 mm | |
| Luminous Intensity | 40 mcd, 15 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 0.8 mm | |
| Part # Aliases | KPHB-1608LVBDZGKC-GX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $560.00 | |
| $0.268 | $1,072.00 | |
| $0.264 | $1,584.00 | |
| $0.248 | $2,480.00 | |
| $0.245 | $4,900.00 |
Need more?
Sign in to add projects and notes