Reference Only

APHB1608CGKSURKC-HT

New Product
Multi-Color LEDs 1.6X0.8MM HIGH TEMP. BI-COLOR GREEN/RED SMD LED

Manufacturer:

Mfr Part:
APHB1608CGKSURKC-HT

TTI Part:
APHB1608CGKSURKC-HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleSMD/SMT
Package / Case0603 (1608 metric)
Illumination ColorGreen, Red
Wavelength/Color Temperature574 nm, 645 nm
Viewing Angle130 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 1.95 V
Power Rating75 mW
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyWater Clear
ConfigurationDual
Height0.5 mm
Length1.6 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeRight Angle Surface Mount LED
SeriesAPHB1608
SubcategoryLEDs
TypeMulti-Color LEDs
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.241$482.00
$0.239$4,780.00
Need more?

My Notes

Sign into see notes.