
APH1608SGC
Single Color LEDs 1.6X0.8MM SBGRN SMD LP
Datasheet
APH1608SGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| If - Forward Current | 20 mA | |
| Lens Color | Colorless | |
| Lens Dimensions | 1 mm x 0.8 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 0.65 mm | |
| Illumination Color | Green | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $102.00 | |
| $0.05 | $200.00 | |
| $0.05 | $300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes